
VJ0805A331JXACW1BC | |
---|---|
DigiKey Part Number | 720-1632-2-ND - Tape & Reel (TR) 720-1632-1-ND - Cut Tape (CT) 720-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXACW1BC |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08800 € | 0,88 € |
50 | 0,06280 € | 3,14 € |
100 | 0,04540 € | 4,54 € |
500 | 0,03616 € | 18,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02716 € | 108,64 € |
8.000 | 0,02211 € | 176,88 € |
12.000 | 0,02097 € | 251,64 € |
20.000 | 0,02018 € | 403,60 € |
28.000 | 0,01808 € | 506,24 € |
40.000 | 0,01801 € | 720,40 € |
48.000 | 0,01798 € | 863,04 € |
96.000 | 0,01783 € | 1.711,68 € |
100.000 | 0,01778 € | 1.778,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |