

C1608X8R1H152M080AA | |
|---|---|
DigiKey Part Number | 445-14269-2-ND - Tape & Reel (TR) 445-14269-1-ND - Cut Tape (CT) 445-14269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H152M080AA |
Description | CAP CER 1500PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H152M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H152J080AA | TDK | 6.816 | 445-14062-1-ND | 0,18000 € | Direct |
| C1608X8R1H152K080AA | TDK | 7.185 | 445-3422-1-ND | 0,11000 € | Upgrade |
| C1608X8R2A152M080AA | TDK | 3.848 | 445-14281-1-ND | 0,12000 € | Upgrade |
| C1608NP02A152J080AA | TDK | 6.195 | 445-15270-1-ND | 0,16000 € | Similar |
| C1608NP02E152J080AA | TDK | 100 | 445-172498-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01871 € | 74,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03560 € | 3,56 € |
| 1.000 | 0,02365 € | 23,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03640 € | 3,64 € |
| 1.000 | 0,02412 € | 24,12 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

