

C1608NP02A152J080AA | |
|---|---|
DigiKey Part Number | 445-15270-2-ND - Tape & Reel (TR) 445-15270-1-ND - Cut Tape (CT) 445-15270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A152J080AA |
Description | CAP CER 1500PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A152J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04490 € | 22,45 € |
| 1.000 | 0,04054 € | 40,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03305 € | 132,20 € |
| 8.000 | 0,03071 € | 245,68 € |
| 12.000 | 0,02953 € | 354,36 € |
| 20.000 | 0,02823 € | 564,60 € |
| 28.000 | 0,02747 € | 769,16 € |
| 40.000 | 0,02673 € | 1.069,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

