
C1608NP02E152J080AA | |
|---|---|
DigiKey Part Number | 445-172498-2-ND - Tape & Reel (TR) 445-172498-1-ND - Cut Tape (CT) 445-172498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02E152J080AA |
Description | CAP CER 1500PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02E152J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3NP02E152J080AA | TDK | 3.491 | 445-172576-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,08760 € | 8,76 € |
| 500 | 0,06806 € | 34,03 € |
| 1.000 | 0,06203 € | 62,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05148 € | 205,92 € |
| 8.000 | 0,04822 € | 385,76 € |
| 12.000 | 0,04659 € | 559,08 € |
| 20.000 | 0,04478 € | 895,60 € |
| 28.000 | 0,04372 € | 1.224,16 € |
| 40.000 | 0,04270 € | 1.708,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

