Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1608X7R1V105K080AE | |
|---|---|
DigiKey Part Number | 445-173625-2-ND - Tape & Reel (TR) 445-173625-1-ND - Cut Tape (CT) 445-173625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1V105K080AE |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1V105K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMX10X7R105K35CT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMX10X7R105K35CT-ND | 0,24000 € | Parametric Equivalent |
| MBJCG168CB7105KRPA01 | Taiyo Yuden | 0 | 587-MBJCG168CB7105KRPA01TR-ND | 0,06091 € | Parametric Equivalent |
| MCJCG168CB7105KRPA01 | Taiyo Yuden | 5.480 | 587-MCJCG168CB7105KRPA01CT-ND | 0,27000 € | Parametric Equivalent |
| MCJCG168CB7105KRPA1J | Taiyo Yuden | 0 | 587-MCJCG168CB7105KRPA1JTR-ND | 0,06271 € | Parametric Equivalent |
| MMJCG168CB7105KRPA01 | Taiyo Yuden | 0 | 587-MMJCG168CB7105KRPA01TR-ND | 0,05758 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06012 € | 30,06 € |
| 1.000 | 0,05464 € | 54,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04512 € | 180,48 € |
| 8.000 | 0,04216 € | 337,28 € |
| 12.000 | 0,04068 € | 488,16 € |
| 20.000 | 0,03904 € | 780,80 € |
| 28.000 | 0,03808 € | 1.066,24 € |
| 40.000 | 0,03716 € | 1.486,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |







