
MCJCG168CB7105KRPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG168CB7105KRPA01TR-ND - Tape & Reel (TR) 587-MCJCG168CB7105KRPA01CT-ND - Cut Tape (CT) 587-MCJCG168CB7105KRPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG168CB7105KRPA01 |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG168CB7105KRPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08750 € | 8,75 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06207 € | 62,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05469 € | 164,07 € |
| 6.000 | 0,05108 € | 306,48 € |
| 9.000 | 0,04833 € | 434,97 € |
| 15.000 | 0,04726 € | 708,90 € |
| 21.000 | 0,04609 € | 967,89 € |
| 30.000 | 0,04496 € | 1.348,80 € |
| 36.000 | 0,04443 € | 1.599,48 € |
| 72.000 | 0,04332 € | 3.119,04 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

