


C-STLV02-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182065-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-STLV02-E3-KIT |
Description | SOFT TERM LOW VOLTAGE MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 10µF 16 ~ 75V Surface Mount, MLCC 230 Pieces (23 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 10µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 16 ~ 75V | |
Tolerance | ±10% | |
Applications | Boardflex Sensitive | |
Features | Soft Termination | |
Quantity | 230 Pieces (23 Values - 10 Each) | |
Packages Included | 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,88000 € | 54,88 € |
| 10 | 47,66500 € | 476,65 € |
| Unit Price without VAT: | 54,88000 € |
|---|---|
| Unit Price with VAT: | 65,30720 € |

