Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1608X7R1A334K | |
|---|---|
DigiKey Part Number | 445-5134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1A334K |
Description | CAP CER 0.33UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1A334K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1C334K080AC | TDK | 46.415 | 445-5126-1-ND | 0,09000 € | Upgrade |
| C1608X7R1E334K080AC | TDK | 15.147 | 445-7416-1-ND | 0,12000 € | Upgrade |
| C1608X7R1H334K080AC | TDK | 502.411 | 445-5950-1-ND | 0,20000 € | Upgrade |
| C1608X7R1V334K080AB | TDK | 7.030 | 445-7410-1-ND | 0,20000 € | Upgrade |
| C1608X8R1C334K080AB | TDK | 6.550 | 445-8815-1-ND | 0,25000 € | Upgrade |






