0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1C334K080AC

DigiKey Part Number
445-5126-2-ND - Tape & Reel (TR)
445-5126-1-ND - Cut Tape (CT)
445-5126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1C334K080AC
Description
CAP CER 0.33UF 16V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1C334K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1E334K080ACTDK16.447445-7416-1-ND0,12000 €Upgrade
C1608X7R1H334K080ACTDK502.564445-5950-1-ND0,20000 €Upgrade
C1608X7R1V334K080ABTDK7.030445-7410-1-ND0,20000 €Upgrade
C0603C334K4RACTUKEMET23.207399-C0603C334K4RACTUCT-ND0,39000 €Direct
CL10B334KO8NFNCSamsung Electro-Mechanics13.0111276-2047-1-ND0,09000 €Direct
In-Stock: 46.415
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05300 €0,53 €
500,03640 €1,82 €
1000,03140 €3,14 €
5000,02312 €11,56 €
1.0000,02058 €20,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01630 €65,20 €
8.0000,01493 €119,44 €
12.0000,01424 €170,88 €
20.0000,01348 €269,60 €
28.0000,01304 €365,12 €
40.0000,01262 €504,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €