
C0603C334K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C334K4RALTUTR-ND - Tape & Reel (TR) 399-C0603C334K4RALTUCT-ND - Cut Tape (CT) 399-C0603C334K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K4RALTU |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20360 € | 20,36 € |
| 500 | 0,16502 € | 82,51 € |
| 1.000 | 0,15313 € | 153,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13529 € | 541,16 € |
| 8.000 | 0,12866 € | 1.029,28 € |
| 12.000 | 0,12535 € | 1.504,20 € |
| 20.000 | 0,12167 € | 2.433,40 € |
| 28.000 | 0,11951 € | 3.346,28 € |
| 40.000 | 0,11744 € | 4.697,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

