C1608SL1A153J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 48.624
Unit Price: 0,26000 €
Datasheet

Similar


TDK
In Stock: 7.668
Unit Price: 0,23000 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


KEMET
In Stock: 1.084
Unit Price: 1,35000 €
Datasheet

Similar


KEMET
In Stock: 9.102
Unit Price: 0,82000 €
Datasheet

Similar


KEMET
In Stock: 26.813
Unit Price: 0,82000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Similar


KEMET
In Stock: 66.679
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07718 €
Datasheet

Similar


KEMET
In Stock: 5.975
Unit Price: 0,26000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08737 €
Datasheet
0.015 µF ±5% 10V Ceramic Capacitor SL 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 10V Ceramic Capacitor SL 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608SL1A153J

DigiKey Part Number
445-2670-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608SL1A153J
Description
CAP CER 0.015UF 10V SL 0603
Customer Reference
Detailed Description
0.015 µF ±5% 10V Ceramic Capacitor SL 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608SL1A153J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes