
C0603C153F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C153F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C153F3GACTUCT-ND - Cut Tape (CT) 399-C0603C153F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153F3GACTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,70420 € | 35,21 € |
| 100 | 0,64860 € | 64,86 € |
| 500 | 0,55486 € | 277,43 € |
| 1.000 | 0,52583 € | 525,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48227 € | 1.929,08 € |
| 8.000 | 0,46606 € | 3.728,48 € |
| 12.000 | 0,45794 € | 5.495,28 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

