Upgrade
Upgrade
Parametric Equivalent



C0603C153J3JACTU | |
|---|---|
DigiKey Part Number | 399-13383-2-ND - Tape & Reel (TR) 399-13383-1-ND - Cut Tape (CT) 399-13383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153J3JACTU |
Description | CAP CER 0.015UF 25V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153J3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06878 € | 275,12 € |
| 8.000 | 0,06102 € | 488,16 € |
| 12.000 | 0,05895 € | 707,40 € |
| 20.000 | 0,05866 € | 1.173,20 € |
| 28.000 | 0,05580 € | 1.562,40 € |
| 40.000 | 0,05563 € | 2.225,20 € |
| 100.000 | 0,05437 € | 5.437,00 € |
| Unit Price without VAT: | 0,06878 € |
|---|---|
| Unit Price with VAT: | 0,08185 € |



