Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608JB1E224M080AA | |
|---|---|
DigiKey Part Number | 445-11244-2-ND - Tape & Reel (TR) 445-11244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E224M080AA |
Description | CAP CER 0.22UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E224M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1E224K080AA | TDK | 10.844 | 445-11243-1-ND | 0,08000 € | Upgrade |
| C1608JB1H224K080AB | TDK | 2.055 | 445-11271-1-ND | 0,12000 € | Upgrade |
| C1608JB1H224M080AB | TDK | 4.920 | 445-C1608JB1H224M080ABCT-ND | 0,14000 € | Upgrade |
| C1608JB1V224K080AB | TDK | 3.190 | 445-11291-1-ND | 0,14000 € | Upgrade |
| C1608JB1V224M080AB | TDK | 3.720 | 445-11292-1-ND | 0,14000 € | Upgrade |


