

C1608JB1H224M080AB | |
|---|---|
DigiKey Part Number | 445-C1608JB1H224M080ABTR-ND - Tape & Reel (TR) 445-C1608JB1H224M080ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1H224M080AB |
Description | CAP CER 0.22UF 50V JB 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1H224M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1H224K080AB | TDK | 2.055 | 445-11271-1-ND | 0,12000 € | Upgrade |
| C1608X5R1H224K080AB | TDK | 39.159 | 445-7460-1-ND | 0,14000 € | Similar |
| C1608X5R1H224M080AB | TDK | 3.965 | 445-7461-1-ND | 0,14000 € | Similar |
| C1608X6S1H224K080AB | TDK | 12.904 | 445-7420-1-ND | 0,14000 € | Similar |
| C1608X6S1H224M080AB | TDK | 3.600 | 445-7421-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03580 € | 17,90 € |
| 1.000 | 0,03219 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02550 € | 102,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

