

C1608X6S1H224M080AB | |
|---|---|
DigiKey Part Number | 445-7421-2-ND - Tape & Reel (TR) 445-7421-1-ND - Cut Tape (CT) 445-7421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H224M080AB |
Description | CAP CER 0.22UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H224M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H224K080AB | TDK | 12.904 | 445-7420-1-ND | 0,14000 € | Upgrade |
| C1608X7R1H224K080AB | TDK | 31.599 | 445-7408-1-ND | 0,14000 € | Upgrade |
| C1608X7R1H224M080AB | TDK | 6.884 | 445-7409-1-ND | 0,14000 € | Upgrade |
| CL10B224KB8VPNC | Samsung Electro-Mechanics | 3.662 | 1276-6600-1-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03315 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02680 € | 107,20 € |
| 8.000 | 0,02480 € | 198,40 € |
| 12.000 | 0,02380 € | 285,60 € |
| 20.000 | 0,02269 € | 453,80 € |
| 28.000 | 0,02204 € | 617,12 € |
| 40.000 | 0,02141 € | 856,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

