

C1608JB1A685M080AC | |
|---|---|
DigiKey Part Number | 445-11216-2-ND - Tape & Reel (TR) 445-11216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1A685M080AC |
Description | CAP CER 6.8UF 10V JB 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 10V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1A685M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1E685K080AC | TDK | 5.161 | 445-11257-1-ND | 0,50000 € | Upgrade |
| C1608JB1E685M080AC | TDK | 5.340 | 445-11258-1-ND | 0,50000 € | Upgrade |
| C1608X5R1A685K080AC | TDK | 127.631 | 445-7484-1-ND | 0,37000 € | Similar |
| C1608X5R1A685M080AC | TDK | 2.420 | 445-7485-1-ND | 0,37000 € | Similar |
| C1608X5R1C685K080AB | TDK | 20.939 | 445-14139-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,14000 € | 14,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08656 € | 346,24 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

