Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608JB1A105K080AC | |
|---|---|
DigiKey Part Number | 445-11199-2-ND - Tape & Reel (TR) 445-11199-1-ND - Cut Tape (CT) 445-11199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608JB1A105K080AC |
Description | CAP CER 1UF 10V JB 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1A105K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1C105K080AA | TDK | 380 | 445-11217-1-ND | 0,09000 € | Upgrade |
| C1608JB1V105K080AB | TDK | 5.268 | 445-11285-1-ND | 0,12000 € | Upgrade |
| C1608X5R1A105K080AC | TDK | 338.703 | 445-1321-1-ND | 0,09000 € | Similar |
| C1608X5R1C105K080AA | TDK | 268.523 | 445-1416-1-ND | 0,11000 € | Similar |
| C1608X5R1E105K080AC | TDK | 97.780 | 445-5146-1-ND | 0,10000 € | Similar |



