1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1A105K080AC

DigiKey Part Number
445-14201-2-ND - Tape & Reel (TR)
445-14201-1-ND - Cut Tape (CT)
445-14201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1A105K080AC
Description
CAP CER 1UF 10V X6S 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1A105K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1C105K080ACTDK2.415445-7436-1-ND0,14000 €Upgrade
C1608X6S1E105K080ABTDK4.277445-7434-1-ND0,20000 €Upgrade
C1608X6S1H105K080ACTDK152.260445-7424-1-ND0,18000 €Upgrade
C1608X6S1V105K080ABTDK2.306445-7430-1-ND0,20000 €Upgrade
C1608X7R1A105K080ACTDK207.771445-5138-1-ND0,09000 €Upgrade
In-Stock: 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
500,03460 €1,73 €
1000,03000 €3,00 €
5000,02202 €11,01 €
1.0000,01958 €19,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01548 €61,92 €
8.0000,01416 €113,28 €
12.0000,01350 €162,00 €
20.0000,01278 €255,60 €
28.0000,01235 €345,80 €
40.0000,01194 €477,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €