


C1608X7R1C105K080AC | |
|---|---|
DigiKey Part Number | 445-1604-2-ND - Tape & Reel (TR) 445-1604-1-ND - Cut Tape (CT) 445-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C105K080AC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C105K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1E105K080AB | TDK | 111.511 | 445-5956-1-ND | 0,15000 € | Upgrade |
| C1608X7R1V105K080AC | TDK | 336.729 | 445-7414-1-ND | 0,20000 € | Upgrade |
| 0603YD105KAT2A | KYOCERA AVX | 722.078 | 478-KGM15BR51C105KTCT-ND | 0,10000 € | Direct |
| CC0603KRX7R7BB105 | YAGEO | 6.947.066 | 311-1446-1-ND | 0,11000 € | Direct |
| CL10B105KO8NFNC | Samsung Electro-Mechanics | 61.418 | 1276-1943-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02194 € | 21,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01743 € | 69,72 € |
| 8.000 | 0,01599 € | 127,92 € |
| 12.000 | 0,01527 € | 183,24 € |
| 20.000 | 0,01447 € | 289,40 € |
| 28.000 | 0,01400 € | 392,00 € |
| 40.000 | 0,01356 € | 542,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



