Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608CH2E152K080AA | |
|---|---|
DigiKey Part Number | 445-15263-2-ND - Tape & Reel (TR) 445-15263-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2E152K080AA |
Description | CAP CER 1500PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E152K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E152J080AA | TDK | 0 | 445-15240-1-ND | 0,15000 € | Similar |
| C1608C0G2E152K080AA | TDK | 3.497 | 445-15241-1-ND | 0,22000 € | Similar |
| C1608NP02E152J080AA | TDK | 100 | 445-172498-1-ND | 0,24000 € | Similar |
| C0603C152JAGACTU | KEMET | 12.994 | 399-14955-1-ND | 0,27000 € | Upgrade |
| 0603J2500152JXT | Knowles Syfer | 0 | 0603J2500152JXT-ND | 0,15306 € | Similar |





