


C0603V152KBRACTU | |
|---|---|
DigiKey Part Number | 399-12307-2-ND - Tape & Reel (TR) 399-12307-1-ND - Cut Tape (CT) 399-12307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V152KBRACTU |
Description | CAP CER 1500PF 630V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V152KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13690 € | 13,69 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,10016 € | 100,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08716 € | 348,64 € |
| 8.000 | 0,08233 € | 658,64 € |
| 12.000 | 0,07992 € | 959,04 € |
| 20.000 | 0,07724 € | 1.544,80 € |
| 28.000 | 0,07567 € | 2.118,76 € |
| 40.000 | 0,07416 € | 2.966,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

