Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608CH1H331K080AA | |
|---|---|
DigiKey Part Number | 445-11078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H331K080AA |
Description | CAP CER 330PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H331K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A331J080AA | TDK | 5.504 | 445-11141-1-ND | 0,10000 € | Upgrade |
| C1608CH2A331K080AA | TDK | 6.760 | 445-11142-1-ND | 0,09000 € | Upgrade |
| C1608CH2E331J080AA | TDK | 2.959 | 445-11173-1-ND | 0,11000 € | Upgrade |
| C1608CH2E331K080AA | TDK | 3.770 | 445-11174-1-ND | 0,08000 € | Upgrade |
| C1608C0G1H331F080AA | TDK | 10.249 | 445-7033-1-ND | 0,26000 € | Similar |




