

C1608CH2A331J080AA | |
|---|---|
DigiKey Part Number | 445-11141-2-ND - Tape & Reel (TR) 445-11141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A331J080AA |
Description | CAP CER 330PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A331J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2E331J080AA | TDK | 2.959 | 445-11173-1-ND | 0,11000 € | Upgrade |
| C1608C0G2A331J080AA | TDK | 13.252 | 445-2309-1-ND | 0,12000 € | Similar |
| C1608C0G2E331J080AA | TDK | 115.708 | 445-2317-1-ND | 0,13000 € | Similar |
| C1608NP02A331J080AA | TDK | 7.375 | 445-14121-1-ND | 0,16000 € | Similar |
| C0603C331J1GACTU | KEMET | 19.007 | 399-C0603C331J1GACTUCT-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03670 € | 3,67 € |
| 1.000 | 0,02532 € | 25,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02100 € | 84,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

