Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608C0G1H620J | |
|---|---|
DigiKey Part Number | 445-5058-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H620J |
Description | CAP CER 62PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H620J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A620JAT2A | KYOCERA AVX | 160.896 | 478-10330-1-ND | 0,08000 € | Direct |
| 0603N620J500CT | Walsin Technology Corporation | 1.214 | 1292-1539-1-ND | 0,08000 € | Direct |
| C0603C620J5GACTU | KEMET | 0 | 399-C0603C620J5GACTUCT-ND | 0,23000 € | Direct |
| GRM1885C1H620JA01D | Murata Electronics | 46.577 | 490-1422-1-ND | 0,10000 € | Direct |
| 06031A620FAT2A | KYOCERA AVX | 0 | 06031A620FAT2A-ND | 0,09136 € | Upgrade |





