
C0603C620G5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C620G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C620G5GACTUCT-ND - Cut Tape (CT) 399-C0603C620G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | KEMET |
Manufacturer Product Number | C0603C620G5GACTU |
Description | CAP CER 62PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C620G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,27900 € | 2,79 € |
50 | 0,20580 € | 10,29 € |
100 | 0,17550 € | 17,55 € |
500 | 0,16498 € | 82,49 € |
1.000 | 0,15693 € | 156,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12835 € | 513,40 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |