62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H620JA01D

DigiKey Part Number
490-1422-2-ND - Tape & Reel (TR)
490-1422-1-ND - Cut Tape (CT)
490-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H620JA01D
Description
CAP CER 62PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H620JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A620JA01DMurata Electronics39490-1346-1-ND0,10000 €Upgrade
06035A620JAT2AKYOCERA AVX160.374478-10330-1-ND0,09000 €Direct
06031A620FAT2AKYOCERA AVX006031A620FAT2A-ND0,09209 €Upgrade
06031A620GAT2AKYOCERA AVX006031A620GAT2A-ND0,07833 €Upgrade
06031A620JAT2AKYOCERA AVX006031A620JAT2A-ND0,03131 €Upgrade
In-Stock: 46.557
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,04000 €2,00 €
1000,03470 €3,47 €
5000,02568 €12,84 €
1.0000,02291 €22,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01822 €72,88 €
8.0000,01673 €133,84 €
12.0000,01598 €191,76 €
20.0000,01515 €303,00 €
28.0000,01467 €410,76 €
40.0000,01420 €568,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €