Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade


C1005X7R1A104M | |
|---|---|
DigiKey Part Number | 445-4959-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1A104M |
Description | CAP CER 0.1UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1A104M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1A104K050BB | TDK | 95.673 | 445-4958-1-ND | 0,08000 € | Upgrade |
| C1005X7R1C104K050BC | TDK | 1.994.170 | 445-4952-1-ND | 0,08000 € | Upgrade |
| C1005X7R1C104M050BC | TDK | 39.934 | 445-4953-1-ND | 0,08000 € | Upgrade |
| C1005X7R1E104K050BB | TDK | 116.631 | 445-7348-1-ND | 0,08000 € | Upgrade |
| C1005X7R1E104M050BB | TDK | 80.304 | 445-7349-1-ND | 0,08000 € | Upgrade |







