Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005NP01H390J050BA | |
|---|---|
DigiKey Part Number | 445-13800-2-ND - Tape & Reel (TR) 445-13800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H390J050BA |
Description | CAP CER 39PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H390J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C390J5GACTU | KEMET | 305.187 | 399-C0402C390J5GACTUCT-ND | 0,08000 € | Direct |
| CC0402JRNPO9BN390 | YAGEO | 43.769 | 311-1009-1-ND | 0,08000 € | Direct |
| GRM1555C1H390JA01D | Murata Electronics | 84.854 | 490-5871-1-ND | 0,08000 € | Direct |
| KGM05ACG1H390JH | KYOCERA AVX | 71.583 | 478-KGM05ACG1H390JHCT-ND | 0,11000 € | Direct |
| UMK105CG390JV-F | Taiyo Yuden | 16.970 | 587-1206-1-ND | 0,08000 € | Direct |








