
GRM1555C2A390JA01D | |
|---|---|
DigiKey Part Number | 490-7306-2-ND - Tape & Reel (TR) 490-7306-1-ND - Cut Tape (CT) 490-7306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A390JA01D |
Description | CAP CER 39PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A390JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02460 € | 2,46 € |
| 500 | 0,01790 € | 8,95 € |
| 1.000 | 0,01583 € | 15,83 € |
| 2.500 | 0,01367 € | 34,17 € |
| 5.000 | 0,01236 € | 61,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01097 € | 109,70 € |
| 20.000 | 0,01012 € | 202,40 € |
| 30.000 | 0,00969 € | 290,70 € |
| 50.000 | 0,00921 € | 460,50 € |
| 70.000 | 0,00894 € | 625,80 € |
| 100.000 | 0,00867 € | 867,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

