
GRM1555C1H390JA01D | |
|---|---|
DigiKey Part Number | 490-5871-2-ND - Tape & Reel (TR) 490-5871-1-ND - Cut Tape (CT) 490-5871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H390JA01D |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H390JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02200 $ | 0,22 $ |
| 50 | 0,01460 $ | 0,73 $ |
| 100 | 0,01230 $ | 1,23 $ |
| 500 | 0,00858 $ | 4,29 $ |
| 1.000 | 0,00744 $ | 7,44 $ |
| 2.500 | 0,00625 $ | 15,62 $ |
| 5.000 | 0,00554 $ | 27,70 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00481 $ | 48,10 $ |
| 20.000 | 0,00435 $ | 87,00 $ |
| 30.000 | 0,00411 $ | 123,30 $ |
| 50.000 | 0,00386 $ | 193,00 $ |
| 70.000 | 0,00370 $ | 259,00 $ |
| 100.000 | 0,00356 $ | 356,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

