1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 19mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6152M000

DigiKey Part Number
495-77092-2-ND - Tape & Reel (TR)
495-77092-1-ND - Cut Tape (CT)
495-77092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6152M000
Description
FIXED IND 1.5UH 3.4A 19 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 19mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6152M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
19mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA74-1R5-REaton - Electronics Division365283-3629-1-ND1,44000 €Similar
UP1B-1R5-REaton - Electronics Division1.740283-UP1B-1R5-RCT-ND1,23000 €Similar
In-Stock: 809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,06200 €10,62 €
250,98280 €24,57 €
500,92680 €46,34 €
1000,87370 €87,37 €
2500,80832 €202,08 €
5000,76220 €381,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50978 €509,78 €
2.0000,48075 €961,50 €
3.0000,46456 €1.393,68 €
5.0000,45884 €2.294,20 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €