1.5 µH Shielded Wirewound Inductor 5.55 A 9.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Wirewound Inductor 5.55 A 9.2mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA74-1R5-R

DigiKey Part Number
283-3629-2-ND - Tape & Reel (TR)
283-3629-1-ND - Cut Tape (CT)
283-3629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA74-1R5-R
Description
FIXED IND 1.5UH 5.55A 9.2 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 5.55 A 9.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA74-1R5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.2mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.171" (4.35mm)
Current - Saturation (Isat)
8.36A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82472P6152M000TDK809495-77092-1-ND14,22000 €Similar
In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,19000 €11,90 €
251,10080 €27,52 €
501,03780 €51,89 €
1000,97860 €97,86 €
2500,90540 €226,35 €
5000,85374 €426,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,39413 €433,54 €
2.2000,37166 €817,65 €
3.3000,35913 €1.185,13 €
5.5000,34397 €1.891,84 €
7.7000,33434 €2.574,42 €
11.0000,32443 €3.568,73 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €