
UP1B-1R5-R | |
|---|---|
DigiKey Part Number | 283-UP1B-1R5-RTR-ND - Tape & Reel (TR) 283-UP1B-1R5-RCT-ND - Cut Tape (CT) 283-UP1B-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-1R5-R |
Description | FIXED IND 1.5UH 4.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-1R5-R Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01600 € | 10,16 € |
| 100 | 0,83500 € | 83,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,69976 € | 629,78 € |
| 1.800 | 0,65992 € | 1.187,86 € |
| 2.700 | 0,63770 € | 1.721,79 € |
| 4.500 | 0,61080 € | 2.748,60 € |
| 6.300 | 0,59372 € | 3.740,44 € |
| 9.000 | 0,57793 € | 5.201,37 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

