Upgrade
Upgrade
Upgrade

B81130C1105M | |
|---|---|
DigiKey Part Number | 495-1399-ND |
Manufacturer | |
Manufacturer Product Number | B81130C1105M |
Description | CAP FILM 1UF 20% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81130C1105M Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32914A3105K000 | TDK | 87 | 495-3993-ND | 2,57000 € | Upgrade |
| B32914A3105M000 | TDK | 6.695 | 495-3255-ND | 2,50000 € | Upgrade |
| PHE840MZ7100MF11R06L2 | KEMET | 664 | 399-5431-ND | 3,14000 € | Upgrade |



