
PHE840MZ7100MF11R06L2 | |
|---|---|
DigiKey Part Number | 399-5431-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MZ7100MF11R06L2 |
Description | CAP FILM 1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MZ7100MF11R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.413" W (31.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,16600 € | 21,66 € |
| 50 | 1,80700 € | 90,35 € |
| 216 | 1,59500 € | 344,52 € |
| 648 | 1,48429 € | 961,82 € |
| 1.080 | 1,44334 € | 1.558,81 € |
| 2.592 | 1,38543 € | 3.591,03 € |
| 5.184 | 1,34865 € | 6.991,40 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

