
B32914A3105M000 | |
|---|---|
DigiKey Part Number | 495-3255-ND |
Manufacturer | |
Manufacturer Product Number | B32914A3105M000 |
Description | CAP FILM 1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32914A3105M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,74200 € | 17,42 € |
| 50 | 1,44220 € | 72,11 € |
| 260 | 1,24777 € | 324,42 € |
| 520 | 1,18940 € | 618,49 € |
| 1.040 | 1,14135 € | 1.187,00 € |
| 2.600 | 1,09057 € | 2.835,48 € |
| 5.200 | 1,05994 € | 5.511,69 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


