Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S0171K412 | |
|---|---|
DigiKey Part Number | 495-B72210S0171K412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210S0171K412 |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 28J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 380 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0171K101 | TDK | 2.432 | 495-3782-ND | 0,27000 € | Parametric Equivalent |
| B72210S0171K102 | TDK | 0 | 495-B72210S0171K102-ND | 0,13808 € | Parametric Equivalent |
| B72210S0171K151 | TDK | 1.967 | 495-77365-1-ND | 0,37000 € | Parametric Equivalent |
| B72210S0171K162 | TDK | 0 | 495-B72210S0171K162TB-ND | 0,13980 € | Parametric Equivalent |
| B72210S0171K551 | TDK | 6.119 | 495-6581-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13980 € | 419,40 € |
| Unit Price without VAT: | 0,13980 € |
|---|---|
| Unit Price with VAT: | 0,16636 € |


