
B72210S0171K151 | |
|---|---|
DigiKey Part Number | 495-77365-2-ND - Tape & Reel (TR) 495-77365-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0171K151 |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 2.5 kA | |
Energy | 28J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19540 € | 19,54 € |
| 250 | 0,18088 € | 45,22 € |
| 500 | 0,17212 € | 86,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14455 € | 216,83 € |
| 3.000 | 0,13980 € | 419,40 € |
| 4.500 | 0,13742 € | 618,39 € |
| 7.500 | 0,13478 € | 1.010,85 € |
| 10.500 | 0,13324 € | 1.399,02 € |
| 15.000 | 0,13176 € | 1.976,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

