
B72210S0171K101 | |
|---|---|
DigiKey Part Number | 495-3782-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0171K101 |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0171K101 Models |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 28J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 380 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16560 € | 4,14 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13172 € | 32,93 € |
| 500 | 0,12512 € | 62,56 € |
| 1.000 | 0,11970 € | 119,70 € |
| 2.500 | 0,11397 € | 284,93 € |
| 5.000 | 0,11051 € | 552,55 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

