B72207S0200K112 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 18.473
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,10830 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,10512 €
Datasheet

Parametric Equivalent


TDK
In Stock: 722
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 6.000
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 20.296
Unit Price: 0,29000 €
Datasheet
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0200K112

DigiKey Part Number
495-77607-2-ND - Tape & Reel (TR)
495-77607-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0200K112
Description
VARISTOR 33V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
250 A
Energy
1.3J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23700 €2,37 €
250,21080 €5,27 €
1000,18190 €18,19 €
2500,16824 €42,06 €
5000,15996 €79,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,13421 €201,31 €
3.0000,12973 €389,19 €
4.5000,12749 €573,70 €
7.5000,12500 €937,50 €
10.5000,12355 €1.297,27 €
15.0000,12215 €1.832,25 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €