
B72207S0200K111 | |
|---|---|
DigiKey Part Number | 495-B72207S0200K111TR-ND - Tape & Reel (TR) 495-B72207S0200K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0200K111 |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 250 A | |
Energy | 1.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17760 € | 4,44 € |
| 100 | 0,15280 € | 15,28 € |
| 250 | 0,14104 € | 35,26 € |
| 500 | 0,13392 € | 66,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11215 € | 168,22 € |
| 3.000 | 0,10830 € | 324,90 € |
| 4.500 | 0,10636 € | 478,62 € |
| 7.500 | 0,10422 € | 781,65 € |
| 10.500 | 0,10297 € | 1.081,19 € |
| 15.000 | 0,10177 € | 1.526,55 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

