B72207S0200K103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 18.473
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,10382 €
Datasheet

Parametric Equivalent


TDK
In Stock: 722
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 6.000
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 20.296
Unit Price: 0,29000 €
Datasheet
Image for B72207S0200K103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0200K103

DigiKey Part Number
495-B72207S0200K103-ND
Manufacturer
Manufacturer Product Number
B72207S0200K103
Description
VARISTOR 33V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
250 A
Energy
1.3J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,10695 €320,85 €
Manufacturers Standard Package
Unit Price without VAT:0,10695 €
Unit Price with VAT:0,12727 €