Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509F2477M060 | |
|---|---|
DigiKey Part Number | 495-B43509F2477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509F2477M060 |
Description | SNAP-IN 470UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.53 A @ 100 Hz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509F2477M000 | TDK | 455 | B43509F2477M000-ND | 6,17000 € | Parametric Equivalent |
| 250MXC470MEFC25X35 | Rubycon | 0 | 250MXC470MEFC25X35-ND | 2,02335 € | Parametric Equivalent |
| 250MXC470MEFCSN25X35 | Rubycon | 0 | 250MXC470MEFCSN25X35-ND | 2,22035 € | Parametric Equivalent |
| 381LR471M250J032 | Cornell Dubilier Knowles | 2.478 | 338-3775-ND | 6,04000 € | Parametric Equivalent |
| 381LX471M250J032 | Cornell Dubilier Knowles | 0 | 381LX471M250J032-ND | 2,90504 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 3,04633 € | 1.584,09 € |
| Unit Price without VAT: | 3,04633 € |
|---|---|
| Unit Price with VAT: | 3,62513 € |







