Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGN2E471MELA35 | |
|---|---|
DigiKey Part Number | 493-6120-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E471MELA35 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E471MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E471MELA35 | Nichicon | 6 | 493-3250-ND | 6,07000 € | Direct |
| LGG2E471MELA30 | Nichicon | 6.875 | 493-7069-ND | 4,49000 € | Direct |
| LAR2E471MELB25 | Nichicon | 0 | 493-3251-ND | 2,12820 € | Similar |
| LAR2E471MELZ40 | Nichicon | 85 | 493-8036-ND | 4,39000 € | Similar |
| LGG2E471MELZ35 | Nichicon | 248 | 493-8159-ND | 4,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,12000 € | 31,20 € |
| 50 | 2,53680 € | 126,84 € |
| 250 | 2,15660 € | 539,15 € |
| 500 | 2,03702 € | 1.018,51 € |
| 1.000 | 1,93775 € | 1.937,75 € |
| 2.500 | 1,83189 € | 4.579,73 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |















