Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250MXC470MEFC25X35 | |
|---|---|
DigiKey Part Number | 250MXC470MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC470MEFC25X35 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC470MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.355 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR471M250J032 | Cornell Dubilier Knowles | 2.478 | 338-3775-ND | 6,04000 € | Parametric Equivalent |
| 381LX471M250J032 | Cornell Dubilier Knowles | 0 | 381LX471M250J032-ND | 2,90504 € | Parametric Equivalent |
| B43509F2477M000 | TDK | 455 | B43509F2477M000-ND | 6,17000 € | Parametric Equivalent |
| B43509F2477M060 | TDK | 0 | 495-B43509F2477M060-ND | 3,04633 € | Parametric Equivalent |
| LGN2E471MELA35 | Nichicon | 0 | 493-6120-ND | 4,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,02335 € | 404,67 € |
| Unit Price without VAT: | 2,02335 € |
|---|---|
| Unit Price with VAT: | 2,40779 € |






