Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 370 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G470MHD | Nichicon | 0 | 493-5877-ND | 2,21000 € | Direct |
| 450BXW47MEFR16X25 | Rubycon | 615 | 1189-3196-ND | 2,92000 € | Upgrade |
| EGXF401ELL470ML25S | Chemi-Con | 1.004 | 565-4612-ND | 3,14000 € | Upgrade |
| MAL215256479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215256479E3-ND | 1,82529 € | Upgrade |
| MAL215266479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215266479E3-ND | 4,24000 € | Upgrade |











