B43041A4156M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 167
Unit Price: 1,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.421
Unit Price: 1,73000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.231
Unit Price: 1,33000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.766
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,27844 €
Datasheet
Image for B43041A4156M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A4156M

DigiKey Part Number
B43041A4156M-ND
Manufacturer
Manufacturer Product Number
B43041A4156M
Description
CAP ALUM 15UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
15 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
130 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2V150MPDNichicon167493-16728-ND1,09000 €Direct
450BXW15MEFR10X20Rubycon3.4211189-3177-ND1,73000 €Upgrade
EKXL421ELL150MJ20SChemi-Con3.231565-EKXL421ELL150MJ20S-ND1,33000 €Upgrade
EKXL451ELL150MJ20SChemi-Con0565-5047-ND1,30000 €Upgrade
UCY2G150MPDNichicon1.766493-14460-ND1,15000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes