Direct

EKXL451ELL150MJ20S | |
|---|---|
DigiKey Part Number | 565-5047-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL150MJ20S |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL451ELL150MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 475 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43888G5156M000 | TDK | 0 | 495-B43888G5156M000-ND | 1,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83800 € | 8,38 € |
| 50 | 0,64600 € | 32,30 € |
| 100 | 0,58540 € | 58,54 € |
| 800 | 0,45783 € | 366,26 € |
| 1.600 | 0,42878 € | 686,05 € |
| 3.200 | 0,40465 € | 1.294,88 € |
| 5.600 | 0,38819 € | 2.173,86 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


