Upgrade
Upgrade
Upgrade
Upgrade

400PX15MEFC10X20 | |
|---|---|
DigiKey Part Number | 400PX15MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 400PX15MEFC10X20 |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX15MEFC10X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW15MEFR10X20 | Rubycon | 2.921 | 1189-3177-ND | 1,73000 € | Upgrade |
| EKXL421ELL150MJ20S | Chemi-Con | 3.231 | 565-EKXL421ELL150MJ20S-ND | 1,33000 € | Upgrade |
| EKXL451ELL150MJ20S | Chemi-Con | 2.000 | 565-5047-ND | 1,30000 € | Upgrade |
| UCY2G150MPD | Nichicon | 1.766 | 493-14460-ND | 1,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27844 € | 278,44 € |
| Unit Price without VAT: | 0,27844 € |
|---|---|
| Unit Price with VAT: | 0,33134 € |




